
* Images are for reference only
1210L500SLWR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1210L500SLWR
- JLCPCB Part #
- C2154037
- Package
- 1210
- Description
- -40℃~+85℃ 10mΩ 800mW 80mΩ 1210 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3781
200+
$0.1463
500+
$0.1412
1000+
$0.1386
Related Products
Welcome back, may I help you?