
* Images are for reference only
0998300.UX-1M8
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0998300.UX-1M8
- JLCPCB Part #
- C3662523
- Package
- -
- Description
- -40℃~+125℃ 1.5mΩ 2.5kA 300A 340000 70V - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4326
200+
$0.9421
500+
$0.9082
1000+
$0.8921
Welcome back, may I help you?