
* Images are for reference only
0891005.NXWS
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0891005.NXWS
- JLCPCB Part #
- C3661920
- Package
- -
- Description
- -40℃~+125℃ 17.21mΩ 1kA 22 58V 5A - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 122
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0739
2000+
$0.0286
5000+
$0.0277
10000+
$0.0272
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?