CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0275025.MRT1L
0275025.MRT1L
Extended
* Images are for reference only

0275025.MRT1L

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0275025.MRT1L
JLCPCB Part #
C1972828
Package
Plugin
Description
-55℃~+125℃ 192 2.6mΩ 25A 300A@32V 32V 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-55℃~+125℃
Melting I2t192
Interrupt Rating300A@32V
Response TimeFast Blow
Current Rating25A
Voltage Rating (DC)32V
Nominal Cold Resistance2.6mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0275025.MRT1L
0275025.MRT1L

* Images are for reference only

0275025.MRT1L

Extended
Manufacturer

Littelfuse

MFR.Part #
0275025.MRT1L
JLCPCB Part #
C1972828
Package
Plugin
Description
-55℃~+125℃ 192 2.6mΩ 25A 300A@32V 32V 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0275025.MRT1L

* Images are for reference only

0275025.MRT1L

Extended
Manufacturer

Littelfuse

MFR.Part #
0275025.MRT1L
JLCPCB Part #
C1972828
Package
Plugin
Description
-55℃~+125℃ 192 2.6mΩ 25A 300A@32V 32V 插件 Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0275025.MRT1L Specifications

0275025.MRT1L technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
PackagePlugin
Operating Temperature-55℃~+125℃
Melting I2t192
Interrupt Rating300A@32V
Response TimeFast Blow
Current Rating25A
Voltage Rating (DC)32V
Nominal Cold Resistance2.6mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0275025.MRT1L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0275025.MRT1L Documents

0275025.MRT1L datasheets or manufacturer documentation.

Datasheet: 0275025.MRT1L Datasheet (PDF)

0275025.MRT1L Schematic Symbol & PCB Footprint

The 0275025.MRT1L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.