
* Images are for reference only
QJ8025NH5RP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- QJ8025NH5RP
- JLCPCB Part #
- C3613823
- Package
- TO-263(D2PAK)
- Description
- -40℃~+150℃@(Tj) 1.3V 25A 50mA 50mA 800V TO-263(D2PAK) Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1957
10+
$5.0639
30+
$4.9754
100+
$4.8870