
* Images are for reference only
0617004.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0617004.MXP
- JLCPCB Part #
- C142657
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 20mm 250V 250V 40A 4A 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1148
50+
$0.0954
150+
$0.0858
500+
$0.0785
2500+
$0.0727
5000+
$0.0698
Related Products
Welcome back, may I help you?