This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMOV14RP175ML3T7

Extended
Manufacturer
Littelfuse
MFR.Part #
TMOV14RP175ML3T7
JLCPCB Part #
C2657753
Package
Plugin
Description
175V 225V 270V 455V 6kA 700pF@1MHz 70J 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0116
200+ $0.3915
500+ $0.3786
1000+ $0.3705
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons