
* Images are for reference only
047102.5NRT1
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 047102.5NRT1
- JLCPCB Part #
- C19541552
- Package
- -
- Description
- -55℃~+125℃ 125V 2.41mm 2.5A 4.39 50A@125V 7.11mm Resistor Fuse - Disposable fuses
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1367
200+
$0.4541
500+
$0.4396
1000+
$0.4315