This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0607063.UXTH500P

Extended
Manufacturer
Littelfuse
MFR.Part #
0607063.UXTH500P
JLCPCB Part #
C3162123
Package
Plugin,D12.2xL33.4mm
Description
-55℃~+125℃ 500V 500V 5kA、10kA 63A Ceramic Tube Fuse Plugin,D12.2xL33.4mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9197
200+ $1.1296
500+ $1.0909
1000+ $1.0716
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons