0312002.VXP
Extended
* Images are for reference only

0312002.VXP

Attributes
Value
Manufacturer
MFR.Part #
0312002.VXP
JLCPCB Part #
C3162737
Package
-
Description
-55℃~+125℃ 100A 250V 2A 31.75mm 5.2 6.35mm Glass Tube Fuse - Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
Package-
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t5.2
Length31.75mm
Interrupt Rating100A
Diameter (φD)6.35mm
Current Rating2A
Voltage Rating (DC)250V