
* Images are for reference only
0526040.UXTHP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0526040.UXTHP
- JLCPCB Part #
- C3164487
- Package
- Plugin,D11.2xL35mm
- Description
- -55℃~+125℃ 10kA 40A 500V 500V Ceramic Tube Fuse Plugin,D11.2xL35mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7955
200+
$1.4698
500+
$1.4181
1000+
$1.3922
Welcome back, may I help you?