
* Images are for reference only
65800001109
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 65800001109
- JLCPCB Part #
- C206890
- Package
- -
- Description
- 1 16A 20mm 500V 5mm Cylindrical - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7157
10+
$4.6207
30+
$4.5580
100+
$4.4952