
* Images are for reference only
0487010.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0487010.MXP
- JLCPCB Part #
- C3164021
- Package
- -
- Description
- -55℃~+125℃ 10A 200A、300A 420V 420V Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7147
10+
$4.0460
30+
$3.6480
100+
$3.2468
Welcome back, may I help you?