This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0473.750YAT1L

Extended
Manufacturer
Littelfuse
MFR.Part #
0473.750YAT1L
JLCPCB Part #
C6031175
Package
Plugin,D3.4xL7.1mm
Description
-55℃~+125℃ 50A 750mA 插件,D3.4xL7.1mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4133
200+ $0.9631
500+ $0.9308
1000+ $0.9163

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons