
* Images are for reference only
01020074Z
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 01020074Z
- JLCPCB Part #
- C206899
- Package
- 插件,P=7.11mm
- Description
- 15A 6.35mm Clip Cylindrical 插件,P=7.11mm Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3875
50+
$0.3115
150+
$0.2789
1000+
$0.2381
2000+
$0.2202
5000+
$0.2092
Related Products
Welcome back, may I help you?