
* Images are for reference only
04661.25NRHF
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 04661.25NRHF
- JLCPCB Part #
- C187601
- Package
- 1206
- Description
- -55℃~+90℃ 0.064 1.25A 1.6mm 3.2mm 50A 63V 63V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11044
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 11011
In-stock Item Pricing
Qty Unit Price
1+
$0.0883
100+
$0.0688
300+
$0.0592
1000+
$0.0518
5000+
$0.0460
10000+
$0.0431
Related Products
Welcome back, may I help you?