
* Images are for reference only
0465002.DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0465002.DR
- JLCPCB Part #
- C3159074
- Package
- SMD,12.1x4.5mm
- Description
- -55℃~+125℃ 100A@250V 12.1mm 250V 250V 2A 4.5mm 4.5mm Surface Mount Fuse SMD,12.1x4.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$3.2191
10+
$2.7374
30+
$2.4356
100+
$2.1273
Related Products
Welcome back, may I help you?