
* Images are for reference only
RUEF090-AP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RUEF090-AP
- JLCPCB Part #
- C18041
- Package
- Plugin
- Description
- -40℃~+85℃ 1.8A 100A 220mΩ 30V 5.9s 600mW 70mΩ 900mA 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 124
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0877
50+
$0.0725
150+
$0.0649
500+
$0.0591
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?