
* Images are for reference only
0459.750UR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0459.750UR
- JLCPCB Part #
- C187572
- Package
- SMD,7.2x4.3mm
- Description
- -55℃~+125℃ 125V 125V 50A、300A 750mA Surface Mount Fuse SMD,7.2x4.3mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9810
10+
$1.6890
30+
$1.5067
100+
$1.3196
500+
$1.2357
1000+
$1.2002
Related Products
Welcome back, may I help you?