
* Images are for reference only
0458001.DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0458001.DR
- JLCPCB Part #
- C187559
- Package
- 1206
- Description
- -55℃~+125℃ 0.168 1.6mm 1A 3.2mm 48V 50A 75V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 213
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 213
In-stock Item Pricing
Qty Unit Price
1+
$0.6411
10+
$0.5142
30+
$0.4499
100+
$0.3856
500+
$0.3471
1500+
$0.3278
Related Products
Welcome back, may I help you?