
* Images are for reference only
0443.750DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0443.750DR
- JLCPCB Part #
- C187537
- Package
- SMD,10.1x3.1mm
- Description
- -55℃~+125℃ 250V 50A 750mA Surface Mount Fuse SMD,10.1x3.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 204
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 204
In-stock Item Pricing
Qty Unit Price
1+
$0.8301
10+
$0.8140
30+
$0.8044
100+
$0.7932
Related Products
Welcome back, may I help you?