This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0325.750VXP

Extended
Manufacturer
Littelfuse
MFR.Part #
0325.750VXP
JLCPCB Part #
C5459960
Package
Plugin,D7xL32.7mm
Description
-55℃~+125℃ 100A、10kA 750mA Ceramic Tube Fuse 插件,D7xL32.7mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7890
200+ $1.5124
500+ $1.4610
1000+ $1.4370
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons