
* Images are for reference only
0325020.HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0325020.HXP
- JLCPCB Part #
- C3163377
- Package
- Plugin,D7xL32.7mm
- Description
- -55℃~+125℃ 20A 250V 32.72mm 400A、500A 575 60V Radial Lead Cartridge Fuse Plugin,D7xL32.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$1.6007
10+
$1.3342
30+
$1.1688
100+
$0.9971
500+
$0.9200
1000+
$0.8879
Welcome back, may I help you?