This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

03156.25MXP

Extended
Manufacturer
Littelfuse
MFR.Part #
03156.25MXP
JLCPCB Part #
C3164513
Package
Plugin,D7xL32.4mm
Description
-55℃~+125℃ 200A 250V 6.25A Glass Tube Fuse 插件,D7xL32.4mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3342
200+ $0.1295
500+ $0.1248
1000+ $0.1225
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons