This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

03256.25MXP

Extended
Manufacturer
Littelfuse
MFR.Part #
03256.25MXP
JLCPCB Part #
C3161682
Package
Plugin,D7xL32.7mm
Description
-55℃~+125℃ 250V 400A 6.25A Ceramic Tube Fuse 插件,D7xL32.7mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5283
200+ $0.2056
500+ $0.1975
1000+ $0.1943
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons