
* Images are for reference only
0314025.HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0314025.HXP
- JLCPCB Part #
- C3162751
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 100A、400A 125V 1450 250V 25A 31.8mm 6.4mm Ceramic Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8246
10+
$0.6716
30+
$0.5960
100+
$0.5203
500+
$0.4752
1000+
$0.4510
Related Products
Welcome back, may I help you?