This website requires JavaScript.
no-image

* Images are for reference only

SMDJ170CA-T7

Extended
Manufacturer
Littelfuse
MFR.Part #
SMDJ170CA-T7
JLCPCB Part #
C3705959
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 10.9A 170V 189V 275V 3kW Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4045
200+ $0.1565
500+ $0.1510
1000+ $0.1483
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons