
* Images are for reference only
0312015.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0312015.MXP
- JLCPCB Part #
- C178947
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 15A 300A@32VAC 31.8mm 32V 490.5 6.4mm Glass Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.3544
50+
$0.2820
150+
$0.2510
500+
$0.2123
2500+
$0.1950
5000+
$0.1847
Related Products
Welcome back, may I help you?