This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SP3213-01UTG

Extended
Manufacturer
Littelfuse
MFR.Part #
SP3213-01UTG
JLCPCB Part #
C3712066
Package
DFN0603-2
Description
-40℃~+125℃ 0.09pF 18V 20nA 2A@8/20us 5V 6.2V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 988

Minimum: 1

Full Reel: 30000

$0.01

Add To List

Available Order Qty: 987

In-stock Item Pricing

Qty Unit Price
1+ $0.1063
50+ $0.1039
150+ $0.1023
500+ $0.1009

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons