
* Images are for reference only
031107.5H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 031107.5H
- JLCPCB Part #
- C1665211
- Package
- D6.35xL31.75mm
- Description
- 32V 7.5A D6.35xL31.75mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1393
200+
$0.0539
500+
$0.0521
1000+
$0.0511
Related Products
Welcome back, may I help you?