
* Images are for reference only
0298500.ZXH
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0298500.ZXH
- JLCPCB Part #
- C412859
- Package
- -
- Description
- -40℃~+125℃ 0.092mΩ 2050000 2kA@32V 32V 500A Bolt-In Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6175
10+
$4.8454
30+
$4.3867
100+
$3.9216
500+
$3.7084
1000+
$3.6115
Related Products
Welcome back, may I help you?