02153.15MXF56P
Extended
* Images are for reference only

02153.15MXF56P

Attributes
Value
Manufacturer
MFR.Part #
02153.15MXF56P
JLCPCB Part #
C3166868
Package
Plugin,D5.2xL20mm
Description
-55℃~+125℃ 1.5kA 250V 3.15A 插件,D5.2xL20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,D5.2xL20mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t43.255
Length20mm
Interrupt Rating1.5kA
Diameter (φD)5.2mm
Current Rating3.15A
Voltage Rating (DC)250V