
* Images are for reference only
028502.5HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 028502.5HXP
- JLCPCB Part #
- C3167334
- Package
- -
- Description
- -55℃~+125℃ 1.5kA 2.5A 250V Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7465
200+
$1.0641
500+
$1.0253
1000+
$1.0076
Related Products
Welcome back, may I help you?