This website requires JavaScript.
no-image

* Images are for reference only

LCF080602G900TG

Extended
Manufacturer
Littelfuse
MFR.Part #
LCF080602G900TG
JLCPCB Part #
C2662235
Package
SMD-4P,0.8x0.6mm
Description
-40℃~+85℃ 100mA 14Ω 2 90Ω@100MHz SMD-4P,0.8x0.6mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 107

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0838
2000+ $0.0324
5000+ $0.0313
10000+ $0.0308

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons