
* Images are for reference only
0283080.T
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0283080.T
- JLCPCB Part #
- C3662534
- Package
- -
- Description
- 32V 80A - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0952
200+
$0.8108
500+
$0.7835
1000+
$0.7691
Welcome back, may I help you?