
* Images are for reference only
0895030.Z
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0895030.Z
- JLCPCB Part #
- C3661471
- Package
- -
- Description
- -40℃~+125℃ 1kA 2.68mΩ 30A 58V - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$5.8673
10+
$4.9943
30+
$4.4613
100+
$4.0151
Related Products
Welcome back, may I help you?