
* Images are for reference only
0257030.PXPV
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0257030.PXPV
- JLCPCB Part #
- C206927
- Package
- Plugin
- Description
- -40℃~+105℃ 1.97mΩ 1510 1kA@32V 30A 32V 84mV Blade Fuse 插件 Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 119
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0930
50+
$0.0753
150+
$0.0664
500+
$0.0597
2000+
$0.0544
4000+
$0.0518
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?