
* Images are for reference only
0251.200MAT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0251.200MAT1L
- JLCPCB Part #
- C1665068
- Package
- Plugin
- Description
- -55℃~+125℃ 0.005 125V 200mA 300A@125V 345mV 895mΩ 插件 Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7597
10+
$0.6152
30+
$0.5429
100+
$0.4722
Related Products
Welcome back, may I help you?