
* Images are for reference only
0213.800MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0213.800MXP
- JLCPCB Part #
- C3158562
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 20mm 250V 250V 35A 5mm 800mA 9.42 Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9113
50+
$0.8936
150+
$0.8807
500+
$0.8678
Related Products