
* Images are for reference only
0242.050URS
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0242.050URS
- JLCPCB Part #
- C178912
- Package
- D3.02xL8.4mm
- Description
- 250V 50mA D3.02xL8.4mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4503
10+
$2.9750
30+
$2.6941
100+
$2.3200
Related Products
Welcome back, may I help you?