
* Images are for reference only
0230.600HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0230.600HXP
- JLCPCB Part #
- C3161906
- Package
- Plugin,D4.5xL14.5mm
- Description
- -55℃~+125℃ 125V 250V 35A、10kA 600mA Glass Tube Fuse Plugin,D4.5xL14.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2039
200+
$0.0789
500+
$0.0762
1000+
$0.0749
Welcome back, may I help you?