
* Images are for reference only
0218.200HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0218.200HXP
- JLCPCB Part #
- C142772
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 0.341 200mA 20mm 250V 35A 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.6816
10+
$0.6671
30+
$0.6559
100+
$0.6462
Related Products
Welcome back, may I help you?