
* Images are for reference only
IXFK80N50P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFK80N50P
- JLCPCB Part #
- C7211705
- Package
- TO-264AA
- Description
- -55℃~+150℃ 1 N-channel 1.04kW 12.7nF 120pF 197nC@10V 3V 500V 80A TO-264AA MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.8880
200+
$18.5333
500+
$18.4592
1000+
$18.4221
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?