
* Images are for reference only
02181.25MRET1P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 02181.25MRET1P
- JLCPCB Part #
- C3165006
- Package
- Plugin,D5.8xL22.5mm
- Description
- -55℃~+125℃ 1.25A 250V 35A Glass Tube Fuse Plugin,D5.8xL22.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3967
200+
$0.1536
500+
$0.1482
1000+
$0.1454
Welcome back, may I help you?