
* Images are for reference only
02173.15HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 02173.15HXP
- JLCPCB Part #
- C3161870
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 20mm 250V 250V 3.15A 35A 8mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2064
50+
$0.2019
200+
$0.1990
500+
$0.1960
Related Products
Welcome back, may I help you?