
* Images are for reference only
0215.500VXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0215.500VXP
- JLCPCB Part #
- C3160939
- Package
- -
- Description
- -55℃~+125℃ 1.5kA 250V 500mA Ceramic Tube Fuse - Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9180
200+
$0.7421
500+
$0.7163
1000+
$0.7034
Welcome back, may I help you?