
* Images are for reference only
0157003.DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0157003.DR
- JLCPCB Part #
- C187520
- Package
- SMD,6.5x3.7mm
- Description
- -55℃~+125℃ 125V 125V 20.16 3.7mm 3.9mm 3A 50A 6.5mm Surface Mount Fuse (with Holder) SMD,6.5x3.7mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1342
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1188
In-stock Item Pricing
Qty Unit Price
1+
$2.3698
10+
$2.0292
30+
$1.8155
100+
$1.5970
500+
$1.4990
1500+
$1.4557
Related Products
Welcome back, may I help you?