
* Images are for reference only
0154.375DRTL
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0154.375DRTL
- JLCPCB Part #
- C3157104
- Package
- SMD,9.7x5mm
- Description
- -55℃~+125℃ 125V 125V 375mA 50A SMD,9.7x5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7322
200+
$0.2842
500+
$0.2730
1500+
$0.2682
Related Products
Welcome back, may I help you?