
* Images are for reference only
SZ1SMB48CAT3G
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- SZ1SMB48CAT3G
- JLCPCB Part #
- C3701795
- Package
- SMB
- Description
- -65℃~+175℃ 48V 53.3V 5uA 600W 7.7A 77.4V Bidirectional TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 193
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$0.7455
10+
$0.7326
30+
$0.7245
100+
$0.7165
Related Products