
* Images are for reference only
LTST-S270YKT
Extended
- Manufacturer
- Lite-On
- MFR.Part #
- LTST-S270YKT
- JLCPCB Part #
- C6085135
- Package
- SMD,1.6x1.2mm
- Description
- -55℃~+85℃ 130° 2.1V 20mA 4mcd 585nm 588nm Water Clear Yellow SMD,1.6x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 807
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0287
200+
$0.0115
500+
$0.0111
1000+
$0.0109
Related Products
Welcome back, may I help you?